This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC49300-1.2BR TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC49300-1.2BR TR
JLCPCB Part #
C19484002
Package
-
Description
-40℃~+125℃ 1.2V 3A 400mV@(3A) 6.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7039
200+ $3.8720
750+ $3.7421
1500+ $3.6796

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons