
* Images are for reference only
MIC4574-3.3BWM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC4574-3.3BWM
- JLCPCB Part #
- C3751351
- Package
- SOP-14
- Description
- -40℃~+85℃ 1 200kHz 3.3V 4V~24V 500mA Buck Buck Built-in Fixed No SOP-14 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1070
200+
$0.4287
500+
$0.4142
1000+
$0.4061
Related Products
Welcome back, may I help you?