
* Images are for reference only
MIC45116-2YMP-T1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC45116-2YMP-T1
- JLCPCB Part #
- C2073156
- Package
- QFN-52-EP(8x8.5)
- Description
- -40℃~+125℃@(TJ) 1 4.75V~20V 600kHz 6A 800mV~17V Adjustable Buck Buck Built-in Yes QFN-52-EP(8x8.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5227
10+
$3.8723
30+
$3.4852
100+
$3.0949
500+
$2.9150
1000+
$2.8331
Related Products
Welcome back, may I help you?