
* Images are for reference only
MCP4142T-104E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4142T-104E/MF
- JLCPCB Part #
- C623363
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 100kHz 100kΩ 129 2.7V~5.5V 50ppm/℃ EEPROM Linear SPI DFN-8-EP(3x3) Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6672
10+
$1.3821
30+
$1.2258
100+
$1.0486
500+
$0.9697
1000+
$0.9343
Welcome back, may I help you?