
* Images are for reference only
MIC38HC44YN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC38HC44YN
- JLCPCB Part #
- C220193
- Package
- DIP-8
- Description
- -40℃~+150℃@(Tj) 50% 500kHz 9V~20V Boost、Flyback、Buck、Forward Isolation DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7603
10+
$0.7442
30+
$0.7200
100+
$0.7088
Related Products
Welcome back, may I help you?