
* Images are for reference only
MIC38HC42-1YN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC38HC42-1YN
- JLCPCB Part #
- C646756
- Package
- PDIP-14
- Description
- -40℃~+150℃@(TJ) 500kHz 96% 9V~20V Boost、Flyback、Buck、Forward PDIP-14 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1157
200+
$0.8186
500+
$0.7912
1000+
$0.7767
Welcome back, may I help you?