
* Images are for reference only
MIC38C43BM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC38C43BM-TR
- JLCPCB Part #
- C19605658
- Package
- SOIC-8
- Description
- -40℃~+85℃ 500mA 96% Boost、Flyback、Buck、Forward Under Voltage Protection、Under-voltage lockout、Synchronous rectification drive SOIC-8 AC-DC Controllers and Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1620
200+
$1.2613
500+
$1.2196
1000+
$1.1988
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?