
* Images are for reference only
SST26WF040BAT-104I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST26WF040BAT-104I/SN
- JLCPCB Part #
- C624771
- Package
- SOIC-8
- Description
- 1.5ms 1.65V~1.95V 100 Years 100,000 cycles 104MHz 10uA 4Mbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9491
10+
$1.6537
30+
$1.4675
100+
$1.2780
500+
$1.1913
1000+
$1.1544
Welcome back, may I help you?