
* Images are for reference only
MIC37501-1.8WR-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC37501-1.8WR-TR
- JLCPCB Part #
- C632774
- Package
- SPAK-7
- Description
- -40℃~+125℃ 1 1.8V 500mV@(5A) 5A 6V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SPAK-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8552
200+
$1.8791
750+
$1.8133
1500+
$1.7812
Related Products
Welcome back, may I help you?