This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N3825CUR-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N3825CUR-1
JLCPCB Part #
C6578078
Package
DO-213AB(MELF,LL41)
Description
-65℃~+175℃ 1 Independent 1W 4.7V 5uA@1V 8Ω ±2% DO-213AB(MELF,LL41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 272

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $120.5684
200+ $48.1083
500+ $46.5013
1000+ $45.7066
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons