
* Images are for reference only
MIC37151-1.65BR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC37151-1.65BR
- JLCPCB Part #
- C3743672
- Package
- SPAK-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 1.65V 30mA 500mV@(1.5A) 6V Fixed PG Pin、Over Current Protection、Enable、Thermal Shutdown Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0953
200+
$0.4253
500+
$0.4092
1000+
$0.4027
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?