
* Images are for reference only
MIC29151-5.0WU-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29151-5.0WU-TR
- JLCPCB Part #
- C632721
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 22mA 26V 350mV@(1.5A) 400uVrms 5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$1.5530
10+
$1.5177
30+
$1.4937
100+
$1.4696
Related Products
Welcome back, may I help you?