
* Images are for reference only
PIC24FJ64GB204-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ64GB204-I/ML
- JLCPCB Part #
- C642427
- Package
- QFN-44-EP(8x8)
- Description
- -40℃~+85℃ 16 Bit 2V~3.6V 32MHz 34 64KB 8KB Built-in FLASH PIC QFN-44-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3126
200+
$4.7651
500+
$4.5982
1000+
$4.5147
Related Products
Welcome back, may I help you?