
* Images are for reference only
MIC33050-CYHL-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC33050-CYHL-TR
- JLCPCB Part #
- C621900
- Package
- HDFN-12-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.7V~5.5V 4MHz 600mA Buck Buck Built-in Fixed Yes HDFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1410
10+
$2.6654
30+
$2.3666
100+
$2.0614
500+
$1.9248
1000+
$1.8637
Related Products
Welcome back, may I help you?