
* Images are for reference only
1N3910A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3910A
- JLCPCB Part #
- C17684242
- Package
- DO-203AB(DO-5)
- Description
- -65℃~+150℃ 1.4V@50A 100V 15uA@100V 200ns 50A DO-203AB(DO-5) Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$117.9988
200+
$47.0827
500+
$45.5093
1000+
$44.7322
Welcome back, may I help you?