
* Images are for reference only
MIC2954-02WT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2954-02WT
- JLCPCB Part #
- C641275
- Package
- TO-220-3
- Description
- -40℃~+125℃ 1 250mA 300uA 30V 5V 600mV@(250mA) Fixed Over Current Protection、Over Temperature Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7227
200+
$3.3764
500+
$3.2576
1000+
$3.1998
Related Products
Welcome back, may I help you?