
* Images are for reference only
MIC5320-SPYMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5320-SPYMT-TR
- JLCPCB Part #
- C622195
- Package
- MLF-6(1.6x1.6)
- Description
- -40℃~+125℃ 100mV@(150mA)、100mV@(150mA) 120uA 150mA 2 3V、3.3V 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive MLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6473
10+
$1.3968
30+
$1.2411
100+
$1.0805
500+
$1.0083
1000+
$0.9778
Related Products
Welcome back, may I help you?