
* Images are for reference only
PIC16LF88-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF88-I/P
- JLCPCB Part #
- C647011
- Package
- PDIP-18
- Description
- -40℃~+85℃ 10MHz 10bit 16 256Byte 2V~5.5V 368Byte 7KB 8 Bit Built-in FLASH PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$10.9244
10+
$9.4266
30+
$8.5134
100+
$7.7484
Related Products
Welcome back, may I help you?