
* Images are for reference only
MIC29512WT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29512WT
- JLCPCB Part #
- C220001
- Package
- TO-220-5
- Description
- 0℃~+125℃@(Tj) 1 1.25V~16V 100mA 16V 260uVrms 5A 700mV@(5A) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3164
10+
$6.1488
30+
$6.0376
100+
$5.9264
Welcome back, may I help you?