
* Images are for reference only
TPS75633KCG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS75633KCG3
- JLCPCB Part #
- C3751101
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 125uA 250mV@(5A) 3.3V 5.5V 5A 60dB@(100Hz) Fixed Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9787
200+
$2.3139
500+
$2.2334
1000+
$2.1931
Related Products