
* Images are for reference only
MIC29201-3.3BT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29201-3.3BT
- JLCPCB Part #
- C3744110
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 200uA 26V 3.3V 370mV@(250mA) 400mA 400uVrms Fixed PG Pin、Enable Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5222
200+
$0.5896
500+
$0.5686
1000+
$0.5590
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?