
* Images are for reference only
MIC29150-3.3WT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29150-3.3WT
- JLCPCB Part #
- C641211
- Package
- TO-220-3
- Description
- -40℃~+125℃ 1 1.5A 22mA 26V 3.3V 400uVrms 600mV@(1.5A) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9812
10+
$2.5431
50+
$2.2677
100+
$1.9875
500+
$1.8602
1000+
$1.8055
Related Products
Welcome back, may I help you?