
* Images are for reference only
HV809SG-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV809SG-G
- JLCPCB Part #
- C622895
- Package
- SOIC-8-EP
- Description
- -25℃~+85℃ 1500mW 400Hz 400V 50V~200V EL Lamp Driver SOIC-8-EP Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5977
200+
$1.0067
500+
$0.9714
1000+
$0.9537
Related Products
Welcome back, may I help you?