
* Images are for reference only
MIC2876-4.75YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2876-4.75YMT-TR
- JLCPCB Part #
- C621880
- Package
- UDFN-8-EP(2x2)
- Description
- -40℃~+125℃@(TJ) 1 2.5V~5.5V 2MHz 4.75V Boost Boost Built-in Fixed Yes UDFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3838
10+
$0.3019
30+
$0.2682
100+
$0.2248
500+
$0.2056
1000+
$0.1943
Related Products
Welcome back, may I help you?