
* Images are for reference only
MIC2870YFT-T5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2870YFT-T5
- JLCPCB Part #
- C633033
- Package
- QFN-16-EP(2x2)
- Description
- -40℃~+125℃ 2 2.7V~5V 2MHz 750mA Analog、I2C Boost Built-in QFN-16-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1853
200+
$1.2331
500+
$1.1897
1000+
$1.1688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?