This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16LF1825-I/ML

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16LF1825-I/ML
JLCPCB Part #
C638096
Package
QFN-16(4x4)
Description
-40℃~+85℃ 1.8V~3.6V 10bit 11 14KB 1KB 256Byte 32MHz 8 Bit Built-in FLASH PIC QFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 91

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $2.9139
10+ $2.8446
30+ $2.7995
100+ $2.7544

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons