
* Images are for reference only
MIC28513-2YFL-T5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC28513-2YFL-T5
- JLCPCB Part #
- C512204
- Package
- FQFN-24-EP(3x4)
- Description
- -40℃~+125℃ 1 200kHz~680kHz 4.6V~45V 4A Buck Buck Built-in Yes FQFN-24-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4177
10+
$1.3872
30+
$1.3663
100+
$1.3455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?