
* Images are for reference only
MIC5209-5.0YS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5209-5.0YS
- JLCPCB Part #
- C638644
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 16V 170uA 500mA 5V 600mV@(500mA) 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 109
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$0.9055
10+
$0.7418
30+
$0.6599
100+
$0.5796
500+
$0.5299
1000+
$0.5058
Related Products
Welcome back, may I help you?