
* Images are for reference only
MIC2800-G4KYML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2800-G4KYML
- JLCPCB Part #
- C3188152
- Package
- QFN-16(3x3)
- Description
- -40℃~+125℃ 2.7V~5.5V 2MHz 3 Buck Built-in QFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1528
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6273
200+
$2.1775
500+
$2.1018
1000+
$2.0632
Welcome back, may I help you?