
* Images are for reference only
MIC2785-16YFT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2785-16YFT-TR
- JLCPCB Part #
- C621815
- Package
- MLF-6
- Description
- -40℃~+85℃ 1 1.5V~5.5V 1.62V Active Low No Push-pull Voltage Monitor Yes MLF-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9894
10+
$0.7999
30+
$0.7051
100+
$0.6104
500+
$0.5541
1000+
$0.5252
Welcome back, may I help you?