
* Images are for reference only
MIC2774L-46YM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2774L-46YM5-TR
- JLCPCB Part #
- C625718
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1.5V~5.5V 140ms 2 4.68V Active Low No Open Drain Voltage Monitor Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4482
10+
$1.2010
30+
$1.0661
100+
$0.9120
500+
$0.8445
1000+
$0.8140
Related Products
Welcome back, may I help you?