
* Images are for reference only
MIC2527-2BWM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2527-2BWM
- JLCPCB Part #
- C3220549
- Package
- SOIC-16
- Description
- -40℃~+85℃ 200mΩ 3V~5.5V 4 500mA Active Low High Side Switch 软启动、欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、反向电流阻断 SOIC-16 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1143
200+
$0.4319
500+
$0.4175
1000+
$0.4095
Welcome back, may I help you?