
* Images are for reference only
MIC2077-2BWM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2077-2BWM
- JLCPCB Part #
- C3234680
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 100mΩ 2.7V~5.5V 4 500mA Active Low High Side Switch SOIC-16-300mil Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0039
200+
$0.3884
500+
$0.3755
1000+
$0.3690
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?