
* Images are for reference only
MIC24056YJL-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC24056YJL-TR
- JLCPCB Part #
- C632086
- Package
- QFN-28(5x6)
- Description
- -40℃~+125℃ 1 12A 4.5V~19V 600kHz 800mV~5.5V Buck Buck Built-in Yes QFN-28(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1540
200+
$0.8334
500+
$0.8046
1000+
$0.7901
Welcome back, may I help you?