
* Images are for reference only
MIC23155-GYMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC23155-GYMT-TR
- JLCPCB Part #
- C621764
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 2.7V~5.5V 3MHz Buck Buck Yes TDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7175
200+
$0.6652
500+
$0.6411
1000+
$0.6298
Related Products
Welcome back, may I help you?