
* Images are for reference only
MIC5239-3.3YS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5239-3.3YS
- JLCPCB Part #
- C638649
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 160uVrms 3.3V 30V 350mV@(500mA) 45uA 500mA Fixed Over Voltage Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$5.7862
10+
$4.9466
30+
$4.4360
78+
$4.0074
Related Products
Welcome back, may I help you?