
* Images are for reference only
MIC23050-4YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC23050-4YML-TR
- JLCPCB Part #
- C621749
- Package
- MLF-8(2x2)
- Description
- -40℃~+125℃ 1 1.2V 2.7V~5.5V 20uA 4MHz 600mA Buck Buck Built-in Fixed Yes MLF-8(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7193
10+
$0.7032
30+
$0.6920
100+
$0.6823
Related Products
Welcome back, may I help you?