
* Images are for reference only
MIC23030-4YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC23030-4YMT-TR
- JLCPCB Part #
- C621741
- Package
- DFN-6-EP(1.6x1.6)
- Description
- -40℃~+125℃@(TJ) 1 1.2V 2.7V~5.5V 400mA 8MHz Buck Buck Built-in Fixed Yes DFN-6-EP(1.6x1.6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8360
200+
$0.3238
500+
$0.3125
1000+
$0.3077
Related Products
Welcome back, may I help you?