
* Images are for reference only
MIC2212-SMYML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2212-SMYML-TR
- JLCPCB Part #
- C621633
- Package
- MLF-10
- Description
- -40℃~+125℃ 150mA、300mA 2 2.8V、3.3V 250mV@(150mA)、420mV@(300mA) 5.5V 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive MLF-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2970
10+
$1.9490
30+
$1.7316
100+
$1.5077
500+
$1.4078
1000+
$1.3643
Welcome back, may I help you?