
* Images are for reference only
MIC2211-LGYML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2211-LGYML
- JLCPCB Part #
- C3744860
- Package
- MLF-10(3x3)
- Description
- -40℃~+125℃ 1.8V、2.7V 150mA、300mA 2 250mV@(150mA)、420mV@(300mA) 5.5V 80uA Fixed Over Current Protection、Overheat protection、Low ESR、Enable Positive MLF-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5882
200+
$0.2289
500+
$0.2208
1000+
$0.2160
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?