
* Images are for reference only
1N4714
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4714
- JLCPCB Part #
- C6369235
- Package
- DO-35(DO-204AH)
- Description
- 10nA@25V 33V 500mW DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5651
200+
$3.8170
500+
$3.6898
1000+
$3.6270
Welcome back, may I help you?