This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC2211-JGBMLTR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC2211-JGBMLTR
JLCPCB Part #
C3749994
Package
MLF-10(3x3)
Description
-40℃~+125℃@(Tj) 1.8V、2.5V 150mA、300mA 2 250mV@(150mA)、420mV@(300mA) 30uVrms 48uA 5.5V 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive MLF-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5074
200+ $0.1966
500+ $0.1901
1000+ $0.1869

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons