
* Images are for reference only
MCP48FVB21T-E/UN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP48FVB21T-E/UN
- JLCPCB Part #
- C627407
- Package
- MSOP-10
- Description
- -40℃~+125℃ 0.2LSB、1.5LSB 1 12 2.7V~5.5V 650nA 7.8us SPI Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4707
200+
$0.5700
500+
$0.5491
1000+
$0.5395
Related Products
Welcome back, may I help you?