
* Images are for reference only
MIC2210-GSBMLTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2210-GSBMLTR
- JLCPCB Part #
- C5798518
- Package
- MLF-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1.8V、3.3V 150mA、300mA 2 30uVrms 48uA 5.5V 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive MLF-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4352
200+
$0.5735
500+
$0.5541
1000+
$0.5445
Welcome back, may I help you?