
* Images are for reference only
MIC2007YM6-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2007YM6-TR
- JLCPCB Part #
- C145582
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 2.5V~5.5V 2A 70mΩ Active High、Active Low High Side Switch 输出放电功能、软启动、欠压锁定、Overcurrent Protection、Over temperature protection SOT-23-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4480
10+
$0.3581
30+
$0.3179
100+
$0.2698
500+
$0.2473
1000+
$0.2345
Related Products
Welcome back, may I help you?