This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP1722-5010H/S7X

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP1722-5010H/S7X
JLCPCB Part #
C3747015
Package
SOIC-8-EP
Description
-40℃~+150℃@(Tj) 2 300uVrms、550uVrms 50mA、100mA 50uA 55V 750mV@(50mA)、750mV@(100mA) 80dB@(100Hz) Fixed PG Pin、Over Current Protection、Thermal Shutdown Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4707
200+ $0.5703
500+ $0.5493
1000+ $0.5397

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons