
* Images are for reference only
dsPIC33EP512GP502-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33EP512GP502-I/SP
- JLCPCB Part #
- C647276
- Package
- SPDIP-28-300mil
- Description
- -40℃~+125℃ 3V~3.6V 48 512KB Interrupt response、Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer SPDIP-28-300mil Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5598
10+
$12.9840
30+
$11.6143
100+
$10.8087
Related Products
Welcome back, may I help you?