
* Images are for reference only
MIC2005-1.2YM6
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2005-1.2YM6
- JLCPCB Part #
- C3235534
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 170mΩ 2.5V~5.5V Active Low High Side Switch SOT-23-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5316
200+
$0.2062
500+
$0.1982
1000+
$0.1949
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?