
* Images are for reference only
MIC2004-1.2YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2004-1.2YML-TR
- JLCPCB Part #
- C621491
- Package
- TDFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1 2.5V~5.5V 70mΩ High Side Switch TDFN-6-EP(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3355
10+
$2.8553
30+
$2.5717
100+
$2.2833
500+
$2.1495
1000+
$2.0899
Related Products
Welcome back, may I help you?