
* Images are for reference only
MIC2003-1.2YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2003-1.2YML-TR
- JLCPCB Part #
- C621488
- Package
- DFN-6(2x2)
- Description
- -40℃~+85℃ 1 1.2A 2.5V~5.5V 70mΩ High Side Switch DFN-6(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7469
10+
$1.4825
30+
$1.3158
100+
$1.1475
500+
$1.0706
1000+
$1.0369
Welcome back, may I help you?